Top Searched
Capacitor Aluminum Electrolytic
ELXY350ELL102ML20S
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 1.63A 8000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.038@20°C@100kHz|0.076@-10°C@100kHz
IR (mA)
1.63
IL (uA)
350@2Min
Lifetime (h)
8000
Polarity
Polar
Special Features
High Reliability|Low Impedance|Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
20
Lead Diameter (mm)
0.8
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
1.5

