Capacitor Aluminum Electrolytic
ELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20% (16 X 30mm) Radial 7.5mm 1.79A 5000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.058@20°C@100kHz|0.16@-10°C@100kHz
IR (mA)
1.79
IL (uA)
376@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
30
Lead Diameter (mm)
0.8
Order Quantity

