Arrow Electronic Components Online
ELXS401VSN221MR25W|UCC|simage
ELXS401VSN221MR25W|UCC|limage
Capacitor Aluminum Electrolytic

ELXS401VSN221MR25W

Large Capacitance Aluminum Electrolytic CAPACITORS

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • Product Diameter (mm)
    30

Documentation and Resources

Datasheets
Design resources