Capacitor Aluminum Electrolytic
ELXS161VSN272MA40S
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 4.67A 5000h 105°C Box
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2700uF
Tolerance
20%
Voltage
160VDC
IR (mA)
4.67
IL (uA)
1971.8@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Diameter (mm)
35
Product Height (mm)
40
Lead Diameter (mm)
1

