Arrow Electronic Components Online
ELXM421VSN331MA40S|UCC|limage
ELXM421VSN331MA40S|UCC|simage
Capacitor Aluminum Electrolytic

ELXM421VSN331MA40S

Cap Aluminum Lytic 330uF 420V 20% (35 X 40mm) Snap-In 10mm 1.55A 7000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    420VDC
  • IR (mA)
    1.55
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    35
  • Product Height (mm)
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources