Arrow Electronic Components Online
ELXG800VSN472MA50S|UCC|simage
ELXG800VSN472MA50S|UCC|limage
Capacitor Aluminum Electrolytic

ELXG800VSN472MA50S

Cap Aluminum Lytic 4700uF 80V 20% (35 X 50mm) Snap-In 10mm 3.46A 5000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • Maximum Impedance (Ohm)
    0.023@20°C@30kHz
  • IR (mA)
    3.46
  • IL (uA)
    3000@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50

Documentation and Resources

Datasheets
Design resources