Capacitor Aluminum Electrolytic
ELXG630VSN332MA30S
Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 2.18A 5000h 105°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
63VDC
Maximum Impedance (Ohm)
0.045@20°C@30kHz
IR (mA)
2.18
IL (uA)
3000@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
30
We don't have prices now, please check later
Order Quantity

