Board Mount Pressure Sensors
ELVH-M250D-HRRJ-C-N4A4
Board Mount Pressure Sensor -0.25bar to 0.25bar Differential 8-Pin SMD Module
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-0.25bar to 0.25bar
Maximum Overload Pressure
5171mbar
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.25
Response Time (ms)
0.46
Typical Full Scale Output
2.7V
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
3.9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Media
Air|Gas
Mounting
Surface Mount
Package Height
6.16
Package Width
12.8
Package Length
12.83
PCB changed
8
Supplier Package
SMD Module
Pin Count
8

