Board Mount Pressure Sensors
ELVH-015D-HRNJ-C-NSA4
Board Mount Pressure Sensor 0psi to 15psi Differential 8-Pin SMD Module
All Sensors CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
150psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Response Time (ms)
0.46
Typical Full Scale Output
2.7V
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
3.9
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Media
Air|Gas
Mounting
Surface Mount
Package Height
6.2
Package Width
12.8
Package Length
12.83
PCB changed
8
Supplier Package
SMD Module
Pin Count
8

