Arrow Electronic Components Online
ELUMOASAQ2C12|CKCOMP|simage
ELUMOASAQ2C12|CKCOMP|limage
Switch Push Button

ELUMOASAQ2C12

Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary SMD Gull Wing T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    Yes
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Square Plunger
  • Switch Configuration
    ON (ON)
  • Maximum Current Rating (A)
    0.25
  • Maximum Power Rating (VA)
    3.5
  • Dielectric Strength
    >=250Vrms
  • Minimum Insulation Resistance (MOhm)
    >=1000
  • Maximum Contact Resistance (mOhm)
    <=50
  • Actuator Color
    Black
  • Actuator Length (mm)
    7.62
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Terminal Length (mm)
    1.12
  • Terminal Pitch (mm)
    4.42
  • Illumination Color
    Red/Green
  • Base Material
    Glass/Liquid Crystal Polymer
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Body Length (mm)
    11.43
  • Body Depth (mm)
    20.58
  • Body Height (mm)
    6.01
  • Product Length (mm)
    11.43
  • Product Depth (mm)
    28.2
  • Product Height (mm)
    6.01

Documentation and Resources

Datasheets
Design resources