Arrow Electronic Components Online
ELUMEESAQ3C22|CKCOMP|limage
ELUMEESAQ3C22|CKCOMP|simage
Reduced Price
Switch Push Button

ELUMEESAQ3C22

Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching SMD Gull Wing T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Switch Function
    Latching
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Square Plunger
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    0.25
  • Maximum Power Rating (VA)
    3.5
  • Dielectric Strength
    >=250Vrms
  • Minimum Insulation Resistance (MOhm)
    >=1000
  • Maximum Contact Resistance (mOhm)
    <=50
  • Actuator Color
    Black
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Illumination Color
    Red
  • Base Material
    Glass/Liquid Crystal Polymer
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.43
  • Product Height (mm)
    6.01
Order Quantity

Documentation and Resources

Datasheets
Design resources