Arrow Electronic Components Online
No Image Available
LEDs

ELUA4545OG3-P0010U23241500-VD1M

Ceramic Based LED with High Quality

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Peak Wavelength (nm)
    410
  • Viewing Angle (°)
    30
  • Test Current (mA)
    500
  • Minimum Forward Voltage (V)
    3.2
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    4.5
  • Package Length
    4.5
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources