Arrow Electronic Components Online
ELSWJ21M30LPGSD3000|EVEC|simage
ELSWJ21M30LPGSD3000|EVEC|originalImage
LEDs

ELSW-J21M3-0LPGS-D3000

LED Uni-Color White 2-Pin SMD EP T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    110lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    750
  • Maximum Forward Voltage (V)
    4.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Supplier Color
    Warm White
  • Color Rendering Index
    75
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.03
  • Package Width
    3.5
  • Package Length
    3.5
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources