Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
52lm(Min)
Dominant Wavelength (nm)
630
Viewing Angle (°)
120
Maximum Forward Current (mA)
600
Test Current (mA)
350
Maximum Forward Voltage (V)
2.95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.03 mm
Package Width
3.5 mm
Package Length
3.5 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

