Arrow Electronic Components Online
ELSHF51R10LPNMAR5R6|EVEC|simage
ELSHF51R10LPNMAR5R6|EVEC|limage
LEDs

ELSH-F51R1-0LPNM-AR5R6

LED Uni-Color Red 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    52lm(Min)
  • Dominant Wavelength (nm)
    630(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    600
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    3.05
  • Package Length
    4.5
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources