Connector Discrete Wire Housing
ELR-04NV
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Height (mm)
24.6
Mounting
Cable Mount
Order Quantity

