Arrow Electronic Components Online
ELP03V|JST|simage
ELP03V|JST|limage
Connector Discrete Wire Housing

ELP-03V

Conn Housing HDR 3 POS 4.5mm Crimp ST Cable Mount White Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Product Length (mm)
    14.8
  • Product Height (mm)
    24.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources