Logic Output Photocouplers
ELM611(TA)-V
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.04
Typical Fall Time (us)
0.01
Maximum Propagation Delay Time (ns)
100
Standard
CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Input Type
DC
Output Type
Open Collector
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.9(Max) mm
Package Width
4.4 mm
Package Length
4.1 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
SOP
Pin Count
5
Lead Shape
Gull-wing

