Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Intensity
6mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
45
Maximum Forward Current (mA)
5(Typ)
Maximum Forward Voltage (V)
2.2
Lead Standoff
No
High Power
No
High Brightness
No
Diameter
3.9
Mounting
Through Hole
Package Height
23.22
PCB changed
2
Supplier Package
T-1
Pin Count
2