Arrow Electronic Components Online
ELM53753GD|BIVAR|simage
ELM53753GD|BIVAR|limage
LEDs

ELM53753GD

Vertical LED Assembly,2 Lead Single Color, Green, Diffused Lens, Black PVC Alloy

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Green
  • Lens Shape Type
    Round
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources