Arrow Electronic Components Online
ELM52503BWD|BIVAR|simage
ELM52503BWD|BIVAR|limage
LEDs

ELM52503BWD

Extruded Vertical T-1 3mm LED Standard Profile

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Blue
  • Lens Shape Type
    Round
  • Packaging
    Tray
  • Diameter
    3.9
  • Mounting
    Panel
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources