Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Circular
Lens Appearance
Diffused
Mounting Orientation
Top Mount
Intensity
25mcd
Peak Wavelength (nm)
568
Viewing Angle (°)
45
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5(Max)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tray
Diameter
6.5
Mounting
Panel
Package Length
23.02
PCB changed
2
Pin Count
2

