Arrow Electronic Components Online
ELM3023TA|EVEC|simage
ELM3023TA|EVEC|limage
Triac and SCR Output Photocouplers

ELM3023(TA)

Optocoupler Triac AC-OUT 1-CH 400V 4-Pin SOP T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Maximum Turn-On Time (us)
    100
  • Standard
    CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    280
  • Minimum Isolation Voltage (Vrms)
    3750
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Voltage (V)
    1.5
  • Repetitive Peak Off-State Voltage (V)
    400
  • Maximum Reverse Voltage (V)
    6
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    10
  • Maximum Forward Current (mA)
    20
  • Minimum Trigger Current (mA)
    5(Max)
  • Maximum Continuous Output Current (mA)
    70
  • Repetitive Peak Off-State Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    4.1
  • PCB changed
    4
  • Supplier Package
    SOP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources