Arrow Electronic Components Online
ELM11505ADT|BIVAR|simage
ELM11505ADT|BIVAR|limage
LEDs

ELM11505ADT

Extruded Vertical 5mm LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Amber
  • Lens Shape Type
    Round
  • High Power
    No
  • Packaging
    Tape and Reel
  • Diameter
    5.7
  • Mounting
    Panel
  • Package Length
    12.41
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources