Arrow Electronic Components Online
ELLCTV1R2N|PANASONI|simage
ELLCTV1R2N|PANASONI|limage
Inductor Surface Mount

ELL-CTV1R2N

Power Choke Shielded Wirewound 1.2uH 30% 100KHz Ferrite 6.5A 0.0046Ohm DCR T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    ELL-CTV1R2N
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.2u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.5
  • Maximum Saturation Current (A)
    6.5
  • Maximum DC Resistance (Ohm)
    0.0046(Typ)
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    4.5
  • Family/Series
    ELLCTV
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources