Inductor Surface Mount
ELL-ATV820M
Power Choke Shielded Wirewound 82uH 20% 100KHz 1.1A 0.15Ohm DCR T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
82u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.1
Maximum Saturation Current (A)
1.1
Maximum DC Resistance (Ohm)
0.15(Typ)
Number of Terminals
2
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
4.5

