Arrow Electronic Components Online
ELLATP150MB|PANASONI|simage
ELLATP150MB|PANASONI|limage
Inductor Surface Mount

ELL-ATP150MB

Power Choke Shielded Wirewound 15uH 20% 100KHz 2.7A 0.029Ohm DCR

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.7
  • Maximum Saturation Current (A)
    2.7
  • Maximum DC Resistance (Ohm)
    0.029(Typ)
  • Number of Terminals
    2
  • Maximum Product Length (mm)
    10.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.5
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources