Arrow Electronic Components Online
ELH687M450AT8AA|KEMET|simage
ELH687M450AT8AA|KEMET|limage
Capacitor Aluminum Electrolytic

ELH687M450AT8AA

Cap Aluminum Lytic 680uF 450V 20% (35 X 60mm) Snap-In 10mm 0.39 Ohm 2.9A 2000h 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.39
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.9
  • IL (uA)
    3000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    35
  • Product Height (mm)
    60
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources