Connector Terminal Blocks
ELFT10250
Conn Terminal Block RCP 10 POS 5.08mm Screw ST Cable Mount 15A
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
10
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
10
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Product Length (mm)
96.52
Product Depth (mm)
26.16
Product Height (mm)
12.39
Housing Color
Black
Mounting
Cable Mount
Order Quantity

