Connector Terminal Blocks
ELFP10110
Conn Terminal Block RCP 10 POS 5mm Screw RA Cable Mount 15A
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
10
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
10
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
100000
Maximum Operating Temperature (°C)
105
Product Length (mm)
50
Product Depth (mm)
18.4
Product Height (mm)
15
Housing Color
Black
Mounting
Cable Mount
Order Quantity