Connector Headers and PCB Receptacles
ELFH05220
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
25.4
Product Depth (mm)
12.06
Product Height (mm)
8.1
Tail Length (mm)
3.93
Mounting
Through Hole