Arrow Electronic Components Online
ELFB10230|AMPHENOL|simage
ELFB10230|AMPHENOL|limage
Connector Headers and PCB Receptacles

ELFB10230

Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    51.43
  • Product Depth (mm)
    9.93
  • Product Height (mm)
    19.05
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources