Logic Output Photocouplers
ELD3H7(TA)-V
8Pin 16 Pin Ultra Small photo transistor Photocoupler
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4.4
Package Length
5.2
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8

