Transistor and Photovoltaic Output Photocouplers
ELD207(TA)
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
200
Standard
CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
1.6
Typical Fall Time (us)
2.2
Mounting
Surface Mount
Package Height
3.18
Package Width
3.92
Package Length
4.88
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8
Lead Shape
Gull-wing

