Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Current Transformer
Turns Ratio
100:1
Primary Side Current (mA)
5000
Secondary Side Current (mA)
50
High Potential
600VAC
Accuracy
3%
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Weight (g)
635
Product Length (mm)
137.69
Product Depth (mm)
145.42
Product Height (mm)
61.09

