Transistor and Photovoltaic Output Photocouplers
EL852
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin DIP Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
350
Maximum Current Transfer Ratio (%)
15000
Standard
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
1200
Maximum Power Dissipation (mW)
320
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Rise Time (us)
300
Maximum Fall Time (us)
100
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
1000
Current Transfer Ratio Test Current (mA)
1
Mounting
Through Hole
Package Width
6.5
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
4