Arrow Electronic Components Online
EL7311410|LTLFUWIC|simage
EL7311410|LTLFUWIC|limage
Relays Other

EL731-14-10

Electromechanical Relay 48VDC 24VAC 3PDT(96x129x48)mm Panel Protection Relay

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Relay
  • Contact Arrangement
    3PDT
  • AC Coil Voltage (V)
    24
  • DC Coil Voltage (V)
    48
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Panel Mount
  • Termination Style
    Plug-In/Wire Clamping
  • Product Length (mm)
    96
  • Product Depth (mm)
    129
  • Product Height (mm)
    48

Documentation and Resources

Datasheets
Design resources