Relays Other
EL731-02-10
Electromechanical Relay 120/240VDC 120/240VAC 3PDT(96x129x48)mm Panel Protection Relay
LittelfuseProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protection Relay
Contact Arrangement
3PDT
AC Coil Voltage (V)
120|240
DC Coil Voltage (V)
120|240
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Panel Mount
Termination Style
Plug-In/Wire Clamping
Product Length (mm)
96
Product Depth (mm)
129
Product Height (mm)
48

