Arrow Electronic Components Online
EL425A|EVEC|simage
EL425A|EVEC|limage
Solid State Relays - SSRs

EL425A

Relay SSR 1.5V DC-IN 0.15A 600V DC-OUT 4-Pin DIP Tube

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Maximum Input Voltage (V)
    1.5
  • Maximum Output Voltage (V)
    600
  • Maximum Output Current (A)
    0.15
  • Output Device
    FET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    5000
  • Maximum Power Dissipation (mW)
    550
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Width
    6.5
  • Package Length
    4.58
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources