Triac and SCR Output Photocouplers
EL3083S(TA)
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Standard
CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
560
Minimum Isolation Voltage (Vrms)
5000
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
800
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
600(Min)
Maximum Forward Current (mA)
20
Minimum Trigger Current (mA)
5
Repetitive Peak Off-State Current (uA)
0.5
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
7.12
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

