Transistor and Photovoltaic Output Photocouplers
EL2631S(TA)-V
Optocoupler DC-IN Transistor DC-OUT 8-Pin DIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.8
Standard
DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
Maximum Power Dissipation (mW)
85
Typical Forward Voltage (V)
1.4
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
20
Packaging
Tape and Reel
Typical Rise Time (us)
40
Typical Fall Time (us)
10
Maximum Data Rate
10Mbps(Typ)
Mounting
Surface Mount
Package Height
3.5
Package Width
6.6
Package Length
9.76
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8

