Logic Output Photocouplers
EL0631(TA)-V
Optocoupler Logic-Out DC-IN 2-CH 8-Pin SOP
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Logic Gate Type
Inverter
Number of Channels per Chip
2
Maximum Data Rate
10Mbps
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.04
Typical Fall Time (us)
0.01
Maximum Propagation Delay Time (ns)
100
Standard
DEMKO|FIMKO|NEMKO|SEMKO|VDE
Input Type
DC
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
50
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
3.18 mm
Package Width
3.92 mm
Package Length
4.88 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP
Pin Count
8