Arrow Electronic Components Online
EL0531TAV|EVEC|simage
EL0531TAV|EVEC|limage
Transistor and Photovoltaic Output Photocouplers

EL0531(TA)-V

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Current Transfer Ratio (%)
    50
  • Standard
    DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE
  • Maximum Power Dissipation (mW)
    100
  • Typical Forward Voltage (V)
    1.4
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    25
  • Minimum Current Transfer Ratio (%)
    19
  • Current Transfer Ratio Test Current (mA)
    16
  • Mounting
    Surface Mount
  • Package Height
    3.18 mm
  • Package Width
    3.92 mm
  • Package Length
    4.88 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources