Arrow Electronic Components Online
EKZN800ELL120ME11D|UCC|simage
EKZN800ELL120ME11D|UCC|originalImage
Capacitor Aluminum Electrolytic

EKZN800ELL120ME11D

Cap Aluminum Lytic 12uF 80V 20% (5 X 11mm) Radial 2mm 0.235A 6000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    12uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.72@20°C@100kHz|3.2@-10°C@100kHz
  • IR (mA)
    0.235
  • IL (uA)
    9.6@2Min
  • Lifetime (h)
    6000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Low Impedance|Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2
  • Wire Form
    Long Lead
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources