Arrow Electronic Components Online
EKZN100ELL151ME11D|UCC|simage
EKZN100ELL151ME11D|UCC|limage
Capacitor Aluminum Electrolytic

EKZN100ELL151ME11D

Miniature Aluminum Electrolytic Capacitors

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.45
  • IL (uA)
    15@2Min
  • Lifetime (h)
    7000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    5

Documentation and Resources

Datasheets
Design resources