Arrow Electronic Components Online
EKZM500ETD101MHB5D|UCC|simage
EKZM500ETD101MHB5D|UCC|limage
Capacitor Aluminum Electrolytic

EKZM500ETD101MHB5D

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 8000h 105°C Ammo

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.074@20°C@100kHz|0.22@-10°C@100kHz
  • IR (mA)
    0.724
  • IL (uA)
    50@2Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Special Features
    Low Impedance|Non Solvent Resistant|Long Life
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources