Arrow Electronic Components Online
EKZE250ELL101MF11D|UCC|simage
EKZE250ELL101MF11D|UCC|limage
Capacitor Aluminum Electrolytic

EKZE250ELL101MF11D

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.405A 2000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.13@20°C@100kHz|0.41@-10°C@100kHz
  • IR (mA)
    0.405
  • IL (uA)
    25@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources