Arrow Electronic Components Online
EKYC350ELL222ML20S|UCC|simage
EKYC350ELL222ML20S|UCC|limage
Capacitor Aluminum Electrolytic

EKYC350ELL222ML20S

Cap Aluminum Lytic 2200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.038 Ohm 2.53A 5000h 105°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.038
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2.53
  • IL (uA)
    770@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources