Capacitor Aluminum Electrolytic
EKYA630ELL331MK20S
Miniature Aluminum Electrolytic Capacitors
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
330uF
Tolerance
20%
Voltage
63VDC
IR (mA)
1.57
IL (uA)
207@2Min
Lifetime (h)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Order Quantity

