Capacitor Aluminum Electrolytic
EKY-800ELL122MM40S
Cap Aluminum Lytic 1200uF 80V 20% (18 X 40mm) Radial 7.5mm 2.7A 10000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.026@20°C@100kHz|0.077@-10°C@100kHz
IR (mA)
2.7
IL (uA)
960@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
40
Lead Diameter (mm)
0.8

